Part Details for QO110 by Square D by Schneider Electric
Overview of QO110 by Square D by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QO110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C5814
|
Newark | Circuit Breaker, Thermal Magnetic, 1P, 10A, Product Range:Qo Series, Current Rating:10A, No. Of Poles:1 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Plug On, Voltage Ac:240V Rohs Compliant: No |Square D By Schneider Electric QO110 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$38.2100 | Buy Now |
DISTI #
70405741
|
RS | Miniature Circuit Breaker, 10A, 1 Pole, 120/240V, Plug-In Mount, QO Series | Square D QO110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9900 / $39.9800 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$26.4000 | Buy Now |
|
Quest Components | THERMAL CIRCUIT BREAKER | 2 |
|
$28.6000 | Buy Now |