There are no models available for this part yet.
Overview of QO120EPD by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QO120EPD by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80C4016
|
Newark | Miniature Circuit Breaker 120V 20A |Square D By Schneider Electric QO120EPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$367.1400 / $464.1700 | Buy Now | |
DISTI #
70799152
|
RS | Miniature Circuit Breaker, 20A, 1 Pole, 120VAC, Plug-In, Ground Fault, QO Series | Square D QO120EPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 |
|
$434.4600 / $482.7400 | Buy Now |