There are no models available for this part yet.
Overview of QO120GFI by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QO120GFI by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80C4019
|
Newark | Circuit Breaker, Thermal Magnetic, 1P, 20A, Product Range:Qo Series, Current Rating:20A, No. Of Poles:1 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:120Vac, Circuit Breaker Mounting:Plug On, Voltage Ac:240V Rohs Compliant: No |Square D By Schneider Electric QO120GFI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$122.9900 / $179.5700 | Buy Now | |
DISTI #
70523339
|
RS | Miniature Circuit Breaker, 20A, 1 Pole, 120VAC, Plug-In, Ground Fault, QO Series | Square D QO120GFI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 5 |
|
$146.5300 / $183.1600 | Buy Now |