Part Details for QO120M100 by Square D by Schneider Electric
Overview of QO120M100 by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QO120M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C4027
|
Newark | Circuit Breaker, Load Center, 240V, 100A, Consumer Unit Usage:-, Enclosure Material:Steel, Supply Voltage:240Vac, Current Rating:100A, No. Of Branch Circuits:20Circuits, External Height:455.168Mm, External Width:361.95Mm Rohs Compliant: No |Square D By Schneider Electric QO120M100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |