Part Details for QO125 by Square D by Schneider Electric
Overview of QO125 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QO125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C4063
|
Newark | Circuit Breaker, 1, Product Range:Qo Series, Current Rating:25A, No. Of Poles:1 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Plug On Rohs Compliant: No |Square D By Schneider Electric QO125 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1300 / $29.4100 | Buy Now |
DISTI #
70596166
|
RS | Miniature Circuit Breaker, 1 POLE, 120/240V, 25A | Square D QO125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$23.6200 / $29.5200 | Buy Now |