Part Details for QO2000 by Square D by Schneider Electric
Overview of QO2000 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QO2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C4169
|
Newark | Non-Automatic Miniature Switch 240V 100A |Square D By Schneider Electric QO2000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.2300 / $251.4400 | Buy Now |
DISTI #
71096889
|
RS | Circuit Breaker Non-Auto Mini 2-P 100A 240VAC QO Plug-In 10K | Square D QO2000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$216.2900 / $270.3600 | RFQ |