Part Details for QO360 by Square D by Schneider Electric
Overview of QO360 by Square D by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QO360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C3003
|
Newark | Miniature Circuit Breaker, 3 Pole, 60A, Product Range:Qo Series, Current Rating:60A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:240V, Circuit Breaker Mounting:Plug In Rohs Compliant: Yes |Square D By Schneider Electric QO360 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.9300 / $233.4700 | Buy Now |
DISTI #
70061161
|
RS | Circuit Breaker, Miniature, Plug-On, 3-P, 60A, 240VAC - 10k AIR, Common Trip | Square D QO360 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 16 |
|
$185.4000 / $195.1700 | Buy Now |
DISTI #
2687276
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$303.2179 / $329.5815 | Buy Now |
DISTI #
2687276
|
Farnell | RoHS: Compliant Min Qty: 3 Lead time: 2 Weeks, 6 Days Container: Each | 0 |
|
$250.8056 / $267.4625 | Buy Now |