Part Details for QO360VH by Square D by Schneider Electric
Overview of QO360VH by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QO360VH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55C4684
|
Newark | Miniature Circuit Breaker 240V 60A |Square D By Schneider Electric QO360VH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$322.5500 / $407.7900 | Buy Now |
DISTI #
71096918
|
RS | Circuit Breaker Mini 3-P 60A 240VAC QO Plug-In 22K | Square D QO360VH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$381.6900 / $424.1000 | Buy Now |