Part Details for QO612L100DS by Square D by Schneider Electric
Overview of QO612L100DS by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QO612L100DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C4443
|
Newark | Circuit Breaker, Load Center, 240V, 100A, Consumer Unit Usage:-, Enclosure Material:Steel, Supply Voltage:240Vac, Current Rating:100A, No. Of Branch Circuits:12Circuits, External Height:319.278Mm, External Width:225.552Mm Rohs Compliant: Yes |Square D By Schneider Electric QO612L100DS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6800 / $69.1200 | Buy Now |
DISTI #
72132482
|
RS | LOAD CENTER QO MLO 240V 100A 1PH 6SP N1 | Square D QO612L100DS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$83.7000 / $104.6200 | RFQ |