Part Details for QOB120 by Schneider Electric
Overview of QOB120 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Energy and Power Systems
Renewable Energy
Part Details for QOB120
QOB120 CAD Models
QOB120 Part Data Attributes
|
QOB120
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
QOB120
Schneider Electric
Thermal Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
Additional Feature | RATED BREAKING CAPACITY AT 48 VDC: 5000 A | |
Body Breadth | 19.05 mm | |
Body Height | 73.91 mm | |
Body Length or Diameter | 76.2 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |