Part Details for QOB22035 by Square D by Schneider Electric
Overview of QOB22035 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QOB22035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C3613
|
Newark | Miniature Circuit Breaker 120/240V 20A |Square D By Schneider Electric QOB22035 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
74707073
|
RS | Mini circuit breaker, QO, 20A, 2 pole, 120/240VAC, 10kA, bolt on mount | Square D QOB22035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$91.0900 / $94.8900 | RFQ |