Part Details for QOB320 by Square D by Schneider Electric
Overview of QOB320 by Square D by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QOB320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B1887
|
Newark | Circuit Breaker, 3-Pole, 20A, 240V, Current Rating:20A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Bolt On Rohs Compliant: Yes |Square D By Schneider Electric QOB320 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$251.2800 / $317.6800 | Buy Now |
DISTI #
70405598
|
RS | Circuit Breaker, Miniature, 3-P, 20A, 240VAC, Pressure Plate, 14-8 AWG, Bolt-On | Square D QOB320 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 |
|
$237.4600 / $296.8200 | Buy Now |
|
Quest Components | 14 |
|
$420.0000 / $490.0000 | Buy Now |