Part Details for QOB350VH by Square D by Schneider Electric
Overview of QOB350VH by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QOB350VH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B1909
|
Newark | Mcb, 50A, 3-Pole, Bolt On, Product Range:Qo Series, Current Rating:50A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:240V, Circuit Breaker Mounting:Bolt On Rohs Compliant: Yes |Square D By Schneider Electric QOB350VH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$362.8300 / $458.7200 | Buy Now |
DISTI #
72131869
|
RS | MINIATURE CIRCUIT BREAKER 240V 50A | Square D QOB350VH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$444.7900 / $494.2100 | Buy Now |