There are no models available for this part yet.
Overview of QOB3901021 by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QOB3901021 by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16B1923
|
Newark | Miniature Circuit Breaker 240V 90A |Square D By Schneider Electric QOB3901021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$501.3600 / $633.8600 | Buy Now | |
DISTI #
74707186
|
RS | Mini circuit breaker, QO, 90A, 3 pole, 120/240VAC, 10kA, bolt on mount, AC shun | Square D QOB3901021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$619.5400 | RFQ |