Part Details for QP215474VS-4 by Quantum Storage Systems
Overview of QP215474VS-4 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QP215474VS-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK4530
|
Newark | Shelving, Vented, 1000Lb, Pp, Shelving Unit Type:Open Shelving, Height:74", Width:21", Length:54", Shelf Unit Material:Pp (Polypropylene), Load Capacity:1000Lb, Product Range:Millenia Series Rohs Compliant: Yes |Quantum Storage QP215474VS-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$1,587.4000 | Buy Now |