Part Details for QP216050VS-5 by Quantum Storage Systems
Overview of QP216050VS-5 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QP216050VS-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK4545
|
Newark | Shelving, Vented, 1000Lb, Pp, Shelving Unit Type:Open Shelving, Height:50", Width:21", Length:60", Shelf Unit Material:Pp (Polypropylene), Load Capacity:1000Lb, Product Range:Millenia Series Rohs Compliant: Yes |Quantum Storage QP216050VS-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1,901.7400 | Buy Now |