Part Details for QP7C291A-50WMB by e2v technologies
Overview of QP7C291A-50WMB by e2v technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QP7C291A-50WMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QP7C291A-50WMB
|
Avnet Silica | (Alt: QP7C291A-50WMB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for QP7C291A-50WMB
QP7C291A-50WMB CAD Models
QP7C291A-50WMB Part Data Attributes:
|
QP7C291A-50WMB
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
QP7C291A-50WMB
e2v technologies
UVPROM, 2KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP3-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-GDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for QP7C291A-50WMB
This table gives cross-reference parts and alternative options found for QP7C291A-50WMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QP7C291A-50WMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8765001LX | UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, HERMETIC SEALED, CERDIP-24 | Cypress Semiconductor | QP7C291A-50WMB vs 5962-8765001LX |
CY7C293A-50WI | UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | Cypress Semiconductor | QP7C291A-50WMB vs CY7C293A-50WI |
5962-8765001LA | 2KX8 UVPROM, 50ns, CDIP24, CERAMIC, DIP-24 | STMicroelectronics | QP7C291A-50WMB vs 5962-8765001LA |
5962-8765001LA | UVPROM, 2KX8, 50ns, CMOS, CDIP24, CERAMIC, DIP-24 | Waferscale Integration Inc | QP7C291A-50WMB vs 5962-8765001LA |
5962-8765001JA | UVPROM, 2KX8, 50ns, CMOS, CDIP24, CERAMIC, DIP-24 | Waferscale Integration Inc | QP7C291A-50WMB vs 5962-8765001JA |
5962-8765001LB | UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | QP7C291A-50WMB vs 5962-8765001LB |
5962-8765001LX | UVPROM, 2KX8, 50ns, CMOS, CDIP24, CERAMIC, DIP-24 | e2v technologies | QP7C291A-50WMB vs 5962-8765001LX |
PY291A-50WMB | UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | QP7C291A-50WMB vs PY291A-50WMB |
PY291A-50WM | UVPROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | QP7C291A-50WMB vs PY291A-50WM |
5962-8765001JX | UVPROM, 2KX8, 50ns, CMOS, CDIP24, CERAMIC, DIP-24 | e2v technologies | QP7C291A-50WMB vs 5962-8765001JX |