There are no models available for this part yet.
Overview of QPD C 3PE1 5 1X4-9 BK by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG214K11230BR | Amphenol Communications Solutions | RJMG 1X4 1G | |
RJMG214K11430ER | Amphenol Communications Solutions | RJMG 1X4 1G | |
G875H10420DEU | Amphenol Communications Solutions | 2.0pitch BMI 1X4 cable side housing |
Price & Stock for QPD C 3PE1 5 1X4-9 BK by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conductor connectors - QUICKON connection - number of positions: 3+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - with one QUICKON nut - cable diameter range: 5 mm ... 9.5 mm RoHS: Compliant | 0 |
|
$8.7700 / $11.8200 | Buy Now | ||
Master Electronics | Conductor connectors - QUICKON connection - number of positions: 3+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - with one QUICKON nut - cable diameter range: 5 mm ... 9.5 mm RoHS: Compliant | 0 |
|
$8.7700 / $11.8200 | Buy Now |