Part Details for QPD-25-12 by Qualtek Electronics Corporation
Overview of QPD-25-12 by Qualtek Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPD-25-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T9984
|
Newark | Power Supplies |Qualtek Electronics QPD-25-12 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4700 / $28.5100 | Buy Now |
DISTI #
Q644-ND
|
DigiKey | AC/DC CONVERTER 12V 25W Min Qty: 1 Lead time: 33 Weeks Container: Box |
96 In Stock |
|
$19.5800 | Buy Now |
DISTI #
562-QPD-25-12
|
Mouser Electronics | Switching Power Supplies 12V 2.1A 25W P/S SINGLE OUTPUT RoHS: Compliant | 0 |
|
$22.3800 / $26.1000 | Order Now |
DISTI #
70133123
|
RS | Power Supply, AC-DC,12V,2.1A,88-264V In, Enclosed, Pnl Mnt, Embedded,25W, QPD Series | Qualtek Electronics Corp. QPD-25-12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2800 | RFQ |
|
Future Electronics | QPD-25 Series 25 W Single Output 12 V 2.1 A AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$24.0300 / $25.2400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 2.1A 25W Carton RoHS: Compliant | 35 Factory Stock |
|
$19.4400 / $40.7200 | Buy Now |
DISTI #
000000000003149038
|
Sager | Switching Power Supplies 12V 2.1A 25W P/S SINGLE OUTPUT | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 2.1A 25W Carton RoHS: Compliant | 35 Factory Stock |
|
$19.4400 / $40.7200 | Buy Now |