There are no models available for this part yet.
Overview of QPD-75-24 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QPD-75-24 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41Y0092
|
Newark | Power Supplies |Qualtek Electronics QPD-75-24 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3900 / $47.8100 | Buy Now | |
DISTI #
QPD-75-24-ND
|
DigiKey | AC/DC CONVERTER 24V 75W Min Qty: 100 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6839 | Buy Now | |
DISTI #
562-QPD-75-24
|
Mouser Electronics | Switching Power Supplies RoHS: Compliant | 0 |
|
$37.5300 | Order Now | |
DISTI #
71319203
|
RS | Power Supply, AC/DC Converter, Enclosed, 24V Output, 75W, Chassis Mount | Qualtek Electronics Corp. QPD-75-24 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$41.4700 / $44.1200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks | 0 |
|
$34.1200 | Buy Now | ||
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 3.2A 75W 5-Pin Bulk RoHS: Compliant | 279 Factory Stock |
|
$32.6000 / $89.3000 | Buy Now | ||
DISTI #
000000000003813883
|
Sager | Switching Power Supplies | 0 |
|
Buy Now | ||
Master Electronics | AC/DC Power Supply Single-OUT 24V 3.2A 75W 5-Pin Bulk RoHS: Compliant | 279 Factory Stock |
|
$32.6000 / $89.3000 | Buy Now |