QPD0020EVB02
Qorvo

Overview of QPD0020EVB02 by Qorvo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for QPD0020EVB02 by Qorvo

Part # Manufacturer Description Stock Price Buy
DISTI # 2312-QPD0020EVB02-ND
DigiKey EVB FOR DC-6 GHZ, 3 W, 48V GAN R Min Qty: 1 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $840.0000
$840.0000 Buy Now
DISTI # 772-QPD0020EVB02
Mouser Electronics RF Development Tools DC-6 GHz, 3 W, 48V GaN RF Pwr Tr RoHS: Compliant 0
  • 1 $875.0000
$875.0000 Order Now

CAD Models for QPD0020EVB02 by Qorvo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QPD0020EVB02 by Qorvo

QPD0020EVB02
Qorvo
-
-
Samacsys Manufacturer
Qorvo
Want to compare parts?
  1. QPD0020EVB02
    Qorvo
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QPD0020EVB02 by Qorvo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QPD0020EVB02 by Qorvo

Select Manufacturer
Which Manufacturer of QPD0020EVB02 would you like to use for your alert(s)?
  • Please alert me when QPD0020EVB02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QPD0020EVB02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QPD0020EVB02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QPD0020EVB02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QPD0020EVB02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QPD0020EVB02 by Qorvo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: