Part Details for QPD1015 by Qorvo
Overview of QPD1015 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for QPD1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPD1015
|
Mouser Electronics | RF JFET Transistors DC-3.7GHz 65W 50V SSG 20dB GaN RoHS: Compliant | 18 |
|
$205.5600 / $308.1900 | Buy Now |
Part Details for QPD1015
QPD1015 CAD Models
QPD1015 Part Data Attributes
|
QPD1015
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPD1015
Qorvo
RF Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Qorvo | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD OVER NICKEL |