Part Details for QPD1015L by Qorvo
Overview of QPD1015L by Qorvo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for QPD1015L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-QPD1015L-ND
|
DigiKey | DC-3.7 GHZ, 65W, 50V GAN RF PWR Min Qty: 25 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$205.4000 | Buy Now |
DISTI #
772-QPD1015L
|
Mouser Electronics | GaN FETs DC-3.7GHz 65W 50V SSG 20dB GaN RoHS: Compliant | 25 |
|
$209.6500 / $308.4100 | Buy Now |
DISTI #
QPD1015L
|
Avnet Silica | (Alt: QPD1015L) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for QPD1015L
QPD1015L CAD Models
QPD1015L Part Data Attributes
|
QPD1015L
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPD1015L
Qorvo
RF Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Qorvo | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |