Part Details for QPD1016 by Qorvo
Overview of QPD1016 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPD1016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-QPD1016
|
Mouser Electronics | RF JFET Transistors DC-1.7 GHz, 500W, 50V, GaN RF Tr RoHS: Compliant | 8 |
|
$1,011.5900 | Buy Now |
Part Details for QPD1016
QPD1016 CAD Models
QPD1016 Part Data Attributes
|
QPD1016
Qorvo
Buy Now
Datasheet
|
Compare Parts:
QPD1016
Qorvo
RF Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Qorvo | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |