-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 50V, 7A, ROHS COMPLIANT, LGA-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1097-5-ND
|
DigiKey | EMI FILTER VI CHIP 50V 7A LGA Min Qty: 1 Lead time: 26 Weeks Container: Tube |
640 In Stock |
|
$14.9625 / $21.0800 | Buy Now |
DISTI #
QPI-11LZ
|
Avnet Americas | EMI Filter Module 50V Surface Mount 10-Pin LGA - Rail/Tube (Alt: QPI-11LZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$13.3000 / $21.0800 | Buy Now |
DISTI #
492-QPI-11LZ
|
Mouser Electronics | Power Line Filters 50V 7A VI CHIP FLTR RoHS: Compliant | 54 |
|
$14.3800 / $21.0800 | Buy Now |
DISTI #
QPI-11LZ
|
Avnet Americas | EMI Filter Module 50V Surface Mount 10-Pin LGA - Rail/Tube (Alt: QPI-11LZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$13.3000 / $21.0800 | Buy Now |
DISTI #
QPI-11LZ
|
Avnet Americas | EMI Filter Module 50V Surface Mount 10-Pin LGA - Rail/Tube (Alt: QPI-11LZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$13.3000 / $21.0800 | Buy Now |
DISTI #
QPI-11LZ
|
Avnet Abacus | EMI Filter Module 50V Surface Mount 10-Pin LGA (Alt: QPI-11LZ) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QPI-11LZ
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
QPI-11LZ
Vicor Corporation
Ferrite Chip, 1 Function(s), 50V, 7A, ROHS COMPLIANT, LGA-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | VICOR | |
Attenuation Frequency-Max | 1 MHz | |
Attenuation@Freq-Max | 50 dB | |
Filter Type | FERRITE CHIP | |
Height | 4.5 mm | |
JESD-609 Code | e3/e4 | |
Length | 25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7 A | |
Rated Voltage | 50 V | |
Width | 12.4 mm |