Part Details for QPP48HDVNSBL by Panduit Corp
Overview of QPP48HDVNSBL by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPP48HDVNSBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M7755
|
Newark | Patch Panel, Flat, Unloaded, 48Port, 1U, Connector Type:Unloaded Patch Panel, No. Of Ports:48Ports, Lan Category:-, Rack U Height:1U, Product Range:Quicknet Series Rohs Compliant: Yes |Panduit QPP48HDVNSBL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.9700 / $174.6000 | Buy Now |
DISTI #
298-12852-ND
|
DigiKey | 48-PORT PATCH PANEL IN BLACK ACC Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$177.3830 | Buy Now |
DISTI #
QPP48HDVNSBL
|
Avnet Americas | QUICKNET 48 PORT FLAT PAT - Bulk (Alt: QPP48HDVNSBL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$165.3000 | Buy Now |
DISTI #
644-QPP48HDVNSBL
|
Mouser Electronics | Fiber Optic Connectors QN Patch Panel, Vertical Printed Ports, RoHS: Compliant | 0 |
|
$246.1800 / $253.6100 | Order Now |
DISTI #
PANQPP48HDVNSBL
|
Heilind Electronics | QN PATCH PANEL, VERTICAL PRINTED PORTS, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 48-port, patch panel which accepts QuickNet™ Pre-Terminated Cassettes and Patch Panel Adapters. Numbering sequence is top to bottom across patch panel. RoHS: Compliant | 164 Factory Stock |
|
$165.3000 / $192.8000 | Buy Now |
DISTI #
QPP48HDVNSBL
|
Avnet Americas | QUICKNET 48 PORT FLAT PAT - Bulk (Alt: QPP48HDVNSBL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$165.3000 | Buy Now |
DISTI #
000000000002498919
|
Sager | Fiber Optic Connectors QN Patch Panel, Vertical Printed Ports, Min Qty: 1 | 0 |
|
$180.1600 / $205.1900 | Buy Now |
|
Master Electronics | 48-port, patch panel which accepts QuickNet™ Pre-Terminated Cassettes and Patch Panel Adapters. Numbering sequence is top to bottom across patch panel. RoHS: Compliant | 164 Factory Stock |
|
$165.3000 / $192.8000 | Buy Now |