Part Details for QPP48HDVNSWH by Panduit Corp
Overview of QPP48HDVNSWH by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QPP48HDVNSWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16925-ND
|
DigiKey | QN PATCH PANEL, VERTICAL NUMBERE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$182.6000 | Buy Now |
DISTI #
QPP48HDVNSWH
|
Avnet Americas | Conn SFQ Series MTP Fiber Optic Cassette Patch Panel 1U 48Ports Straight Rack Mount White - Bulk (Alt: QPP48HDVNSWH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$165.3000 | Buy Now |
DISTI #
644-QPP48HDVNSWH
|
Mouser Electronics | Patch Panels QN Patch Panel, Vertical Numbered Ports, RoHS: Compliant | 0 |
|
$246.1800 / $261.1100 | Order Now |
DISTI #
V99:2348_22794809
|
Arrow Electronics | Modular Patch Panels, Flat Style Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 4 |
|
$61.4600 | Buy Now |
DISTI #
PANQPP48HDVNSWH
|
Heilind Electronics | QN PATCH PANEL, VERTICAL NUMBERED PORTS, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$165.3000 / $183.1600 | Buy Now |
DISTI #
QPP48HDVNSWH
|
Avnet Americas | Conn SFQ Series MTP Fiber Optic Cassette Patch Panel 1U 48Ports Straight Rack Mount White - Bulk (Alt: QPP48HDVNSWH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$165.3000 | Buy Now |
DISTI #
000000000005725269
|
Sager | Patch Panels QN Patch Panel, Vertical Numbered Ports, Min Qty: 1 | 0 |
|
$180.1600 / $205.1900 | Buy Now |
Part Details for QPP48HDVNSWH
QPP48HDVNSWH CAD Models
QPP48HDVNSWH Part Data Attributes:
|
QPP48HDVNSWH
Panduit Corp
Buy Now
|
Compare Parts:
QPP48HDVNSWH
Panduit Corp
|
Samacsys Manufacturer | Panduit |