QPX0004D
Qorvo
Description: Image Rejection Mixer, 24000MHz Min, 34000MHz Max, DIE-4

Overview of QPX0004D by Qorvo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for QPX0004D by Qorvo

Part # Manufacturer Description Stock Price Buy
DISTI # 2312-QPX0004D-ND
DigiKey 24-34 GHZ IRM DIE Min Qty: 50 Lead time: 24 Weeks Container: Tray Temporarily Out of Stock
  • 50 $62.0002
$62.0002 Buy Now
DISTI # 772-QPX0004D
Mouser Electronics RF Mixer 24-34 GHz IRM DIE RoHS: Compliant 100
  • 50 $62.0300
  • 100 $48.8000
$48.8000 / $62.0300 Buy Now

CAD Models for QPX0004D by Qorvo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QPX0004D by Qorvo

QPX0004D
Qorvo
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
QORVO INC
Package Description
DIE-4
Reach Compliance Code
unknown
Samacsys Manufacturer
Qorvo
Want to compare parts?
  1. QPX0004D
    Qorvo
    Image Rejection Mixer, 24000MHz Min, 34000MHz Max, DIE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QPX0004D by Qorvo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QPX0004D by Qorvo

Select Manufacturer
Which Manufacturer of QPX0004D would you like to use for your alert(s)?
  • Please alert me when QPX0004D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QPX0004D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QPX0004D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QPX0004D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QPX0004D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QPX0004D by Qorvo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: