Part Details for QQ-28-12 by Aeroflex Inc
Overview of QQ-28-12 by Aeroflex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QQ-28-12
QQ-28-12 CAD Models
QQ-28-12 Part Data Attributes
|
QQ-28-12
Aeroflex Inc
Buy Now
Datasheet
|
Compare Parts:
QQ-28-12
Aeroflex Inc
RF/Microwave Phase Shifter, 500 MHz - 1000 MHz, 0 deg - 360 deg RF/MICROWAVE DIGITALLY CONTROLLED PH SHFTR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX(PEAK)=50DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 4.5 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
VSWR-Max | 1.75 |
Alternate Parts for QQ-28-12
This table gives cross-reference parts and alternative options found for QQ-28-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QQ-28-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QQ-28-12 | Coaxial Mechanical Phase Shifter, 500MHz Min, 1000MHz Max, 0deg Min, 360deg Max | Cobham PLC | QQ-28-12 vs QQ-28-12 |