Microcontrollers and Processors
QQ84C300A
LSI Corporation
Description: LAN Controller, 4 Channel(s), 12.5MBps, CMOS, PQFP208, PLASTIC, QFP-208

Overview of QQ84C300A by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for QQ84C300A by LSI Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 4627
  • 1 $6.7200
  • 5 $4.3680
  • 13 $3.3600
  • 39 $3.1362
  • 81 $2.9118
  • 165 $2.7552
$2.7552 / $6.7200 Buy Now
Quest Components   3701
  • 1 $9.0000
  • 514 $3.6000
  • 834 $3.1500
$3.1500 / $9.0000 Buy Now

CAD Models for QQ84C300A by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QQ84C300A by LSI Corporation

QQ84C300A
LSI Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LSI CORP
Part Package Code
QFP
Package Description
FQFP,
Pin Count
208
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
4
Boundary Scan
NO
Clock Frequency-Max
33 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
12.5 MBps
External Data Bus Width
8
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e0
Length
28 mm
Low Power Mode
NO
Number of Serial I/Os
4
Number of Terminals
208
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
28 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, LAN
Want to compare parts?
  1. QQ84C300A
    LSI Corporation
    LAN Controller, 4 Channel(s), 12.5MBps, CMOS, PQFP208, PLASTIC, QFP-208
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QQ84C300A by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QQ84C300A by LSI Corporation

Select Manufacturer
Which Manufacturer of QQ84C300A would you like to use for your alert(s)?
  • Please alert me when QQ84C300A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QQ84C300A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QQ84C300A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QQ84C300A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QQ84C300A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QQ84C300A by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: