Filter Your Search
1 - 1 of 1 results
![]() |
QQ84C300A
LSI Corporation
|
Check for Price | No | Obsolete | 8 | 4 | 12.5 MBps | 33 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; SYNC, BYTE | NO | 4 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | LSI CORP | QFP | FQFP, | 208 | unknown | 8542.31.00.01 |