Part Details for QR/P4-24P-C(26) by Hirose Electric Co Ltd
Overview of QR/P4-24P-C(26) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-240000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P | |
10131077-240420KLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S 24P | |
10124023-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 24P Omit 8P |
Price & Stock for QR/P4-24P-C(26)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9020
|
Newark | Small Rectangular Multi-Contact Rack/Panel Crimp Connectors |Hirose(Hrs) QR/P4-24P-C(26) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $4.7000 | Buy Now |
DISTI #
26-QR/P4-24P-C(26)-ND
|
DigiKey | CONN PLUG HSG RACK & PNL 24P BLK Min Qty: 100 Lead time: 16 Weeks Container: Bag | Limited Supply - Call |
|
$4.3470 | Buy Now |
DISTI #
QR/P4-24P-C(26)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 28 Position 2mm Straight Cable Mount - Bag (Alt: QR/P4-24P-C(26)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-QR/P4-24P-C(26)
|
Mouser Electronics | Rack & Panel Connectors | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6800 / $4.6300 | Buy Now |
DISTI #
000000000006119853
|
Sager | Rack & Panel Connectors | 0 |
|
Buy Now |