Part Details for QR/P4-40P-C(21) by Hirose Electric Co Ltd
Overview of QR/P4-40P-C(21) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QR/P4-40P-C(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9026
|
Newark | Small Rectangular Multi-Contact Rack/Panel Crimp Connectors |Hirose(Hrs) QR/P4-40P-C(21) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $6.2000 | Buy Now |
DISTI #
26-QR/P4-40P-C(21)-ND
|
DigiKey | CONN PLUG HSG RACK & PNL 40P BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$3.8602 / $6.6200 | Buy Now |
DISTI #
QR/P4-40P-C(21)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 58 Position 2mm Straight Cable Mount - Bag (Alt: QR/P4-40P-C(21)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$3.8750 / $4.4950 | Buy Now |
DISTI #
798-QR/P4-40P-C(21)
|
Mouser Electronics | Rack & Panel Connectors RoHS: Compliant | 216 |
|
$3.8500 / $6.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$3.7900 | Buy Now |
DISTI #
HIRQR/P4-40P-C(21)
|
Heilind Electronics | 221-0211-3-21 EACH | Americas - 0 in Stock |
|
$4.2656 / $5.1667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5400 / $6.1000 | Buy Now |
DISTI #
QR/P4-40P-C(21)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 58 Position 2mm Straight Cable Mount - Bag (Alt: QR/P4-40P-C(21)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$3.8750 / $4.4950 | Buy Now |
DISTI #
000000000006119859
|
Sager | Rack & Panel Connectors Min Qty: 1 | 0 |
|
$3.3600 / $4.1200 | Buy Now |
Part Details for QR/P4-40P-C(21)
QR/P4-40P-C(21) CAD Models
QR/P4-40P-C(21) Part Data Attributes:
|
QR/P4-40P-C(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
QR/P4-40P-C(21)
Hirose Electric Co Ltd
Rack and Panel Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | RACK AND PANEL CONNECTOR |