Part Details for QR/P4-24S-C(21) by Hirose Electric Co Ltd
Overview of QR/P4-24S-C(21) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QR/P4-24S-C(21)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9021
|
Newark | Small Rectangular Multi-Contact Rack/Panel Crimp Connectors |Hirose(Hrs) QR/P4-24S-C(21) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 / $5.4400 | Buy Now |
DISTI #
26-QR/P4-24S-C(21)-ND
|
DigiKey | CONN RCPT HSG RACK & PNL 24P BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
43 In Stock |
|
$3.2724 / $6.0600 | Buy Now |
DISTI #
QR/P4-24S-C(21)
|
Avnet Americas | Connector Housing Wire to Board Receptacle 56 Position 2mm Straight Cable Mount - Bag (Alt: QR/P4-24S-C(21)) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$3.4000 / $3.9440 | Buy Now |
DISTI #
798-QR/P4-24S-C(21)
|
Mouser Electronics | Rack & Panel Connectors | 45 |
|
$3.5000 / $6.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$3.1300 | Buy Now |
DISTI #
HIRQR/P4-24S-C(21)
|
Heilind Electronics | 221-0142-2-21 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0600 / $4.3300 | Buy Now |
DISTI #
C1S312300856299
|
Chip1Stop | Connector Backplane RoHS: Compliant Container: Bulk | 48 |
|
$3.0600 / $3.6200 | Buy Now |