Part Details for QR2-140/42-QC48IN-10 by Qualtek Electronics Corporation
Overview of QR2-140/42-QC48IN-10 by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QR2-140/42-QC48IN-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QR2-140/42-QC48IN-10-ND
|
DigiKey | HEATSHRINK 140/42MM-48" Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tbg - Med Wall - Polyolefin - 3:1 - Clr: Black - ID: 140mm - L: 48" - 10/Pkg | 0 |
|
$140.1600 / $171.1400 | Buy Now |