Part Details for QR2-180/58-QC48IN-5 by Qualtek Electronics Corporation
Overview of QR2-180/58-QC48IN-5 by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QR2-180/58-QC48IN-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QR2-180/58-QC48IN-5-ND
|
DigiKey | HEATSHRINK 180/58MM-48" Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tbg - Med Wall - Polyolefin - 3:1 - Clr: Black - ID: 180mm - L: 48" - 5/Pkg RoHS: Compliant | 0 |
|
$115.6400 / $141.2200 | Buy Now |