Part Details for QR23B250W (ALTERNATE: QR23B250W) by Siemens
Overview of QR23B250W (ALTERNATE: QR23B250W) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QR23B250W (ALTERNATE: QR23B250W)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72779815
|
RS | BREAKER QR 3P 250A 240V 10KA BULK PK , QR23B250W | Siemens QR23B250W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2,090.5200 / $2,200.5500 | RFQ |