Part Details for QRF8-018-05.0-L-D-A-GP by Samtec Inc
Overview of QRF8-018-05.0-L-D-A-GP by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QRF8-018-05.0-L-D-A-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QRF8-018-05.0-L-D-A-GP-ND
|
DigiKey | .8MM Q RATE SOCKET WITH EDGE RAT Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QRF8-018-05.0-L-D-
|
Avnet Americas | Conn High Speed Socket Strip SKT 36 POS 0.8mm Solder ST SMD - Bulk (Alt: QRF8-018-05.0-L-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
QRF8-018-05.0-L-D-
|
Avnet Americas | Conn High Speed Socket Strip SKT 36 POS 0.8mm Solder ST SMD - Bulk (Alt: QRF8-018-05.0-L-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003232424
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Q Rate® Slim Body Ground Plane Socket | 0 |
|
$4.2600 / $9.7100 | Buy Now |
Part Details for QRF8-018-05.0-L-D-A-GP
QRF8-018-05.0-L-D-A-GP CAD Models
QRF8-018-05.0-L-D-A-GP Part Data Attributes:
|
QRF8-018-05.0-L-D-A-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRF8-018-05.0-L-D-A-GP
Samtec Inc
Board Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.181 inch | |
Body Depth | 0.246 inch | |
Body Length | 1.116 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9464 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |
Alternate Parts for QRF8-018-05.0-L-D-A-GP
This table gives cross-reference parts and alternative options found for QRF8-018-05.0-L-D-A-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QRF8-018-05.0-L-D-A-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB02-FU161-K05-25025A | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | QRF8-018-05.0-L-D-A-GP vs BB02-FU161-K05-25025A |
BB409-030F-TA10G | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, White Insulator, Plug | Wise Power Tech Co Ltd | QRF8-018-05.0-L-D-A-GP vs BB409-030F-TA10G |
BB02-FU161-K08-25025A | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | QRF8-018-05.0-L-D-A-GP vs BB02-FU161-K08-25025A |