There are no models available for this part yet.
Overview of QRF8-018-05.0-L-D-DP-A-GP-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QRF8-018-05.0-L-D-DP-A-GP-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QRF8-018-05.0-L-D-DP-A-GP-K-ND
|
DigiKey | .8MM Q RATE SOCKET WITH EDGE RAT Min Qty: 85 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.5400 | Buy Now | |
DISTI #
QRF8-018-05.0-L-D-
|
Avnet Americas | Conn Differential Pair SKT 36 POS 0.8mm Solder ST SMD - Trays (Alt: QRF8-018-05.0-L-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
200-F8018050LDDPAGPK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket RoHS: Compliant | 0 |
|
$6.6900 / $9.4800 | Order Now | |
DISTI #
000000000003232427
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket Min Qty: 1 | 0 |
|
$7.9700 / $12.5100 | Buy Now | |
DISTI #
QRF8-018-05.0-L-D-DP-A-GP-K
|
Avnet Abacus | Conn Differential Pair SKT 36 POS 0.8mm Solder ST SMD (Alt: QRF8-018-05.0-L-D-DP-A-GP-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
5cd91244cd7c1c4c38696986
|
Samtec | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tray | 0 |
|
$5.4100 / $12.5100 | Buy Now |
CAD Models for QRF8-018-05.0-L-D-DP-A-GP-K by Samtec Inc
Part Data Attributes for QRF8-018-05.0-L-D-DP-A-GP-K by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
2 Weeks, 3 Days
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e3
|