Part Details for QRF8-018-05.0-L-D-DP-A-K-FR by Samtec Inc
Overview of QRF8-018-05.0-L-D-DP-A-K-FR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QRF8-018-05.0-L-D-DP-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QRF8-018-05.0-L-D-
|
Avnet Americas | 0.80 mm Q Rate Slim Body Ground Plane Socket - Tape and Reel (Alt: QRF8-018-05.0-L-D-) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$5.0200 / $7.9800 | Buy Now |
DISTI #
200-RF8018050LDDPAKR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket | 0 |
|
$11.9800 | Order Now |
DISTI #
000000000006217000
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket Min Qty: 325 | 0 |
|
$5.0200 / $7.9800 | Buy Now |
DISTI #
6023e75b1c1cf19ba0638953
|
Samtec | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant Min Qty: 325 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$5.0200 / $7.9800 | Buy Now |
Part Details for QRF8-018-05.0-L-D-DP-A-K-FR
QRF8-018-05.0-L-D-DP-A-K-FR CAD Models
QRF8-018-05.0-L-D-DP-A-K-FR Part Data Attributes
|
QRF8-018-05.0-L-D-DP-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRF8-018-05.0-L-D-DP-A-K-FR
Samtec Inc
Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.181 inch | |
Body Depth | 0.307 inch | |
Body Length | 1.116 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 645VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.032 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.85 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |