Part Details for QRF8-018-05.0-L-D-DP-A-K by Samtec Inc
Overview of QRF8-018-05.0-L-D-DP-A-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for QRF8-018-05.0-L-D-DP-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QRF8-018-05.0-L-D-DP-A-K-ND
|
DigiKey | .8MM Q RATE SOCKET WITH EDGE RAT Min Qty: 85 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.5513 | Buy Now |
DISTI #
QRF8-018-05.0-L-D-
|
Avnet Americas | Conn Differential Pair SKT 36 POS 0.8mm Solder ST SMD - Trays (Alt: QRF8-018-05.0-L-D-) RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 2 Weeks, 0 Days Container: Tray | 0 |
|
$5.0200 / $9.7700 | Buy Now |
DISTI #
200-QRF8018050LDDPAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket | 0 |
|
$6.2000 / $9.7700 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Rate® High-Speed Ground Plane Slim Body Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$9.9900 / $14.1200 | Buy Now |
DISTI #
000000000003527828
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket Min Qty: 85 | 0 |
|
$4.6400 / $9.7700 | Buy Now |
|
Master Electronics | 0.80 mm Q Rate® High-Speed Ground Plane Slim Body Socket Strip, Differential Pair RoHS: Compliant | 0 |
|
$9.9900 / $14.1200 | Buy Now |
DISTI #
5cd91252cd7c1c4c3869786c
|
Samtec | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant Min Qty: 85 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$4.2900 / $9.7700 | Buy Now |
Part Details for QRF8-018-05.0-L-D-DP-A-K
QRF8-018-05.0-L-D-DP-A-K CAD Models
QRF8-018-05.0-L-D-DP-A-K Part Data Attributes
|
QRF8-018-05.0-L-D-DP-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRF8-018-05.0-L-D-DP-A-K
Samtec Inc
Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Additional Feature | EDGE RATE, E.L.P. | |
Board Mounting Option | PEG | |
Body Breadth | 0.181 inch | |
Body Depth | 0.246 inch | |
Body Length | 1.116 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9464 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 |