-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5152
|
Newark | Qrf8-018-05.0-L-D-Dp-A - Tray Rohs Compliant: Yes |Samtec QRF8-018-05.0-L-D-DP-A Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4200 / $7.0100 | Buy Now |
DISTI #
SAM15516-ND
|
DigiKey | .8MM Q RATE SOCKET WITH EDGE RAT Min Qty: 1 Lead time: 6 Weeks Container: Tray |
476 In Stock |
|
$9.6852 / $16.0200 | Buy Now |
DISTI #
QRF8-018-05.0-L-D-
|
Avnet Americas | Conn Differential Pair SKT 36 POS 0.8mm Solder ST SMD - Trays (Alt: QRF8-018-05.0-L-D-) RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 2 Weeks, 1 Days Container: Tray | 3 |
|
$7.7600 / $8.3400 | Buy Now |
DISTI #
200-QRF801805.0LDDPA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket RoHS: Compliant | 259 |
|
$6.0900 / $9.6400 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Rate® High-Speed Ground Plane Slim Body Socket Strip, Differential Pair RoHS: Compliant |
12 Partner Stock |
|
$4.2000 / $10.6000 | Buy Now |
DISTI #
QRF8-018-05.0-L-D-
|
Avnet Americas | Conn Differential Pair SKT 36 POS 0.8mm Solder ST SMD - Trays (Alt: QRF8-018-05.0-L-D-) RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 2 Weeks, 1 Days Container: Tray | 3 |
|
$7.7600 / $8.3400 | Buy Now |
DISTI #
QRF8-018-05.0-L-D-
|
Avnet Americas | Conn Differential Pair SKT 36 POS 0.8mm Solder ST SMD - Trays (Alt: QRF8-018-05.0-L-D-) RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 2 Weeks, 1 Days Container: Tray | 3 |
|
$7.7600 / $8.3400 | Buy Now |
DISTI #
000000000003232425
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket Min Qty: 85 | 0 |
|
$4.5400 / $9.6400 | Buy Now |
DISTI #
3748129
|
Farnell | CONNECTOR RoHS: Compliant Min Qty: 85 Lead time: 3 Weeks, 5 Days Container: Each | 0 |
|
$7.2170 | Buy Now |
|
Master Electronics | 0.80 mm Q Rate® High-Speed Ground Plane Slim Body Socket Strip, Differential Pair RoHS: Compliant |
12 Partner Stock |
|
$4.2000 / $10.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QRF8-018-05.0-L-D-DP-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRF8-018-05.0-L-D-DP-A
Samtec Inc
Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | EDGE RATE, E.L.P. | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for QRF8-018-05.0-L-D-DP-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QRF8-018-05.0-L-D-DP-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-118-02-L-D-690 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | QRF8-018-05.0-L-D-DP-A vs ESQT-118-02-L-D-690 |
AXK736145G | Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Panasonic Electronic Components | QRF8-018-05.0-L-D-DP-A vs AXK736145G |
QRF8-018-05.0-S-D-DP-A | Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | QRF8-018-05.0-L-D-DP-A vs QRF8-018-05.0-S-D-DP-A |
53353-3627 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Molex | QRF8-018-05.0-L-D-DP-A vs 53353-3627 |
DF12-36DS-0.5V | Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Hirose Electric Co Ltd | QRF8-018-05.0-L-D-DP-A vs DF12-36DS-0.5V |
10030360-3646 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol FCi | QRF8-018-05.0-L-D-DP-A vs 10030360-3646 |
10030423-3646 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | QRF8-018-05.0-L-D-DP-A vs 10030423-3646 |