Part Details for QRF8-018-05.0-S-D-A-GP by Samtec Inc
Overview of QRF8-018-05.0-S-D-A-GP by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QRF8-018-05.0-S-D-A-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QRF8-018-05.0-S-D-A-GP-ND
|
DigiKey | .8MM Q RATE SOCKET WITH EDGE RAT Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QRF8-018-05.0-S-D-
|
Avnet Americas | Conn Stacking RCP 36 POS 7mm/10mm/12mm Stack Height 0.8mm Solder ST SMD Tray - Bulk (Alt: QRF8-018-05.0-S-D-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Q Rate® Slim Body Ground Plane Socket | 0 |
|
$5.0700 / $11.5700 | Buy Now |
DISTI #
QRF8-018-05.0-S-D-
|
Avnet Americas | Conn Stacking RCP 36 POS 7mm/10mm/12mm Stack Height 0.8mm Solder ST SMD Tray - Bulk (Alt: QRF8-018-05.0-S-D-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004005147
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Q Rate® Slim Body Ground Plane Socket | 0 |
|
$5.0700 / $11.5700 | Buy Now |