-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8613
|
Newark | Tray |Samtec QRF8-026-01-L-RA-GP Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4400 / $12.2200 | Buy Now |
DISTI #
SAM9773-ND
|
DigiKey | CONN ARRAY RCPT 52P R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.9121 / $23.5200 | Buy Now |
DISTI #
QRF8-026-01-L-RA-G
|
Avnet Americas | Conn High Speed Socket Strip SKT 52 POS 2.75mm Solder RA Thru-Hole/SMD - Trays (Alt: QRF8-026-01-L-RA-G) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.5700 / $16.8300 | Buy Now |
DISTI #
200-QRF802601LRAGP
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket RoHS: Compliant | 109 |
|
$10.6400 / $16.8300 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Rate® High-Speed Ground Plane Slim Body Socket Strip, Right-Angle RoHS: Compliant |
96 In Stock |
|
$7.3300 / $16.8300 | Buy Now |
DISTI #
QRF8-026-01-L-RA-G
|
Avnet Americas | Conn High Speed Socket Strip SKT 52 POS 2.75mm Solder RA Thru-Hole/SMD - Trays (Alt: QRF8-026-01-L-RA-G) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.5700 / $16.8300 | Buy Now |
DISTI #
QRF8-026-01-L-RA-G
|
Avnet Americas | Conn High Speed Socket Strip SKT 52 POS 2.75mm Solder RA Thru-Hole/SMD - Trays (Alt: QRF8-026-01-L-RA-G) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.5700 / $16.8300 | Buy Now |
DISTI #
000000000003527832
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket Min Qty: 55 | 0 |
|
$7.9300 / $16.8300 | Buy Now |
DISTI #
QRF8-026-01-L-RA-GP
|
Avnet Abacus | Conn High Speed Socket Strip SKT 52 POS 2.75mm Solder RA Thru-Hole/SMD (Alt: QRF8-026-01-L-RA-GP) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2085371
|
Farnell | CONNECTOR, RECEPTACLE, 0.8MM, 52WAY RoHS: Compliant Min Qty: 55 Lead time: 15 Weeks, 5 Days Container: Each | 0 |
|
$12.2811 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QRF8-026-01-L-RA-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRF8-026-01-L-RA-GP
Samtec Inc
Board Stacking Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.202 inch | |
Body Depth | 0.463 inch | |
Body Length | 1.234 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.0315 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE POST | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.83 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 |