Part Details for QRF8-026-05.0-S-D-A-K-TR by Samtec Inc
Overview of QRF8-026-05.0-S-D-A-K-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QRF8-026-05.0-S-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QRF8-026-05.0-S-D-A-K-TR-ND
|
DigiKey | .8MM Q RATE SOCKET WITH EDGE RAT Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.9856 | Buy Now |
DISTI #
QRF8-026-05.0-S-D-
|
Avnet Americas | Conn Stacking RCP 52 POS 7mm/10mm/12mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QRF8-026-05.0-S-D-) Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$9.5400 / $13.1200 | Buy Now |
DISTI #
200-QRF8026050SDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket RoHS: Compliant | 0 |
|
$7.4200 / $8.8400 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Rate® Slim Body Ground Plane Socket | 0 |
|
$6.0100 / $13.1200 | Buy Now |
DISTI #
QRF8-026-05.0-S-D-
|
Avnet Americas | Conn Stacking RCP 52 POS 7mm/10mm/12mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QRF8-026-05.0-S-D-) Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$9.5400 / $13.1200 | Buy Now |
DISTI #
QRF8-026-05.0-S-D-
|
Avnet Americas | Conn Stacking RCP 52 POS 7mm/10mm/12mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QRF8-026-05.0-S-D-) Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$9.5400 / $13.1200 | Buy Now |
DISTI #
000000000003866412
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket Min Qty: 1 | 0 |
|
$8.8400 / $13.1200 | Buy Now |
|
Master Electronics | 0.80 mm Q Rate® Slim Body Ground Plane Socket | 0 |
|
$6.0100 / $13.1200 | Buy Now |
DISTI #
5cd9120ccd7c1c4c3869246b
|
Samtec | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$6.0100 / $13.1200 | Buy Now |
Part Details for QRF8-026-05.0-S-D-A-K-TR
QRF8-026-05.0-S-D-A-K-TR CAD Models
QRF8-026-05.0-S-D-A-K-TR Part Data Attributes
|
QRF8-026-05.0-S-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRF8-026-05.0-S-D-A-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |