Part Details for QRF8-026-05.0-S-D-A by Samtec Inc
Overview of QRF8-026-05.0-S-D-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QRF8-026-05.0-S-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-QRF8-026-05.0-S-D-A-ND
|
DigiKey | .8MM Q RATE SOCKET WITH EDGE RAT Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$17.0000 / $23.4400 | Buy Now |
DISTI #
QRF8-026-05.0-S-D-A-ND
|
DigiKey | .8MM Q RATE SOCKET WITH EDGE RAT Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4601 | Buy Now |
DISTI #
QRF8-026-05.0-S-D-
|
Avnet Americas | Conn High Speed Socket Strip SKT 52 POS 0.8mm Solder ST SMD - Trays (Alt: QRF8-026-05.0-S-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.3500 / $12.8900 | Buy Now |
DISTI #
200-QRF8026050SDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket RoHS: Compliant | 0 |
|
$5.8400 / $12.8900 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant | 0 |
|
$6.3900 / $15.0900 | Buy Now |
DISTI #
000000000003232437
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket Min Qty: 1 | 0 |
|
$8.6500 / $12.8900 | Buy Now |
|
Master Electronics | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant | 0 |
|
$6.3900 / $15.0900 | Buy Now |
DISTI #
5cd91213cd7c1c4c38692d6c
|
Samtec | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$5.8370 / $12.8940 | Buy Now |
Part Details for QRF8-026-05.0-S-D-A
QRF8-026-05.0-S-D-A CAD Models
QRF8-026-05.0-S-D-A Part Data Attributes
|
QRF8-026-05.0-S-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRF8-026-05.0-S-D-A
Samtec Inc
Board Stacking Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 |
Alternate Parts for QRF8-026-05.0-S-D-A
This table gives cross-reference parts and alternative options found for QRF8-026-05.0-S-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QRF8-026-05.0-S-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QRF8-026-05.0-L-D-A-K | Board Stacking Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | QRF8-026-05.0-S-D-A vs QRF8-026-05.0-L-D-A-K |
QRF8-026-05.0-S-D-A-TR | Board Stacking Connector | Samtec Inc | QRF8-026-05.0-S-D-A vs QRF8-026-05.0-S-D-A-TR |
QRF8-026-05.0-L-D-A-K-TR | Board Stacking Connector, 52 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | QRF8-026-05.0-S-D-A vs QRF8-026-05.0-L-D-A-K-TR |
QRF8-026-05.0-S-D-A-GP | Board Stacking Connector | Samtec Inc | QRF8-026-05.0-S-D-A vs QRF8-026-05.0-S-D-A-GP |
QRF8-026-05.0-S-D-A-K | Board Stacking Connector | Samtec Inc | QRF8-026-05.0-S-D-A vs QRF8-026-05.0-S-D-A-K |
QRF8-026-05.0-L-D-A-GP | Board Stacking Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | QRF8-026-05.0-S-D-A vs QRF8-026-05.0-L-D-A-GP |