Part Details for QRF8-026-07.0-L-D-A-GP-K-TR by Samtec Inc
Overview of QRF8-026-07.0-L-D-A-GP-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QRF8-026-07.0-L-D-A-GP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-QRF8-026-07.0-L-D-A-GP-K-TRCT-ND
|
DigiKey | .8MM Q RATE SOCKET WITH EDGE RAT Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
89 In Stock |
|
$8.5375 / $13.2200 | Buy Now |
DISTI #
QRF8-026-07.0-L-D-
|
Avnet Americas | Conn High Speed Socket Strip SKT 52 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QRF8-026-07.0-L-D-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$9.1100 / $13.2200 | Buy Now |
DISTI #
200-F8026070LDAGPKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket RoHS: Compliant | 0 |
|
$8.4400 / $13.2200 | Order Now |
DISTI #
000000000003604149
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket Min Qty: 1 | 0 |
|
$8.4400 / $13.2200 | Buy Now |
DISTI #
QRF8-026-07.0-L-D-A-GP-K-TR
|
Avnet Abacus | - Tape and Reel (Alt: QRF8-026-07.0-L-D-A-GP-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5cd91254cd7c1c4c38697a96
|
Samtec | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$5.7400 / $13.2200 | Buy Now |
Part Details for QRF8-026-07.0-L-D-A-GP-K-TR
QRF8-026-07.0-L-D-A-GP-K-TR CAD Models
QRF8-026-07.0-L-D-A-GP-K-TR Part Data Attributes
|
QRF8-026-07.0-L-D-A-GP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRF8-026-07.0-L-D-A-GP-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |