Part Details for QRF8-036-07.0-L-D-DP-A-GP-K-TR by Samtec Inc
Overview of QRF8-036-07.0-L-D-DP-A-GP-K-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QRF8-036-07.0-L-D-DP-A-GP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QRF8-036-07.0-L-D-DP-A-GP-K-TR-ND
|
DigiKey | .8MM Q RATE SOCKET WITH EDGE RAT Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QRF8-036-07.0-L-D-
|
Avnet Americas | Conn Stacking RCP 72 POS 9mm/12mm/14mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QRF8-036-07.0-L-D-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005494188
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for QRF8-036-07.0-L-D-DP-A-GP-K-TR
QRF8-036-07.0-L-D-DP-A-GP-K-TR CAD Models
QRF8-036-07.0-L-D-DP-A-GP-K-TR Part Data Attributes
|
QRF8-036-07.0-L-D-DP-A-GP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRF8-036-07.0-L-D-DP-A-GP-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |