Part Details for QRF8-036-07.0-S-D-DP-A-GP by Samtec Inc
Overview of QRF8-036-07.0-S-D-DP-A-GP by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for QRF8-036-07.0-S-D-DP-A-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QRF8-036-07.0-S-D-DP-A-GP-ND
|
DigiKey | .8MM Q RATE SOCKET WITH EDGE RAT Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QRF8-036-07.0-S-D-
|
Avnet Americas | Conn Stacking RCP 72 POS 9mm/12mm/14mm Stack Height 0.8mm Solder ST SMD Tray - Bulk (Alt: QRF8-036-07.0-S-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant | 0 |
|
$11.0100 / $25.2000 | Buy Now |
DISTI #
QRF8-036-07.0-S-D-
|
Avnet Americas | Conn Stacking RCP 72 POS 9mm/12mm/14mm Stack Height 0.8mm Solder ST SMD Tray - Bulk (Alt: QRF8-036-07.0-S-D-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant | 0 |
|
$11.0100 / $25.2000 | Buy Now |
DISTI #
5cd91248cd7c1c4c38696d75
|
Samtec | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$9.5000 / $20.9800 | Buy Now |
Part Details for QRF8-036-07.0-S-D-DP-A-GP
QRF8-036-07.0-S-D-DP-A-GP CAD Models
QRF8-036-07.0-S-D-DP-A-GP Part Data Attributes:
|
QRF8-036-07.0-S-D-DP-A-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QRF8-036-07.0-S-D-DP-A-GP
Samtec Inc
Board Stacking Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | MATTE TIN | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e3 |