Part Details for QRF8-036-5.0-L-D-DP-A-GP-K-TR by Samtec Inc
Overview of QRF8-036-5.0-L-D-DP-A-GP-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QRF8-036-5.0-L-D-DP-A-GP-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-QRF8-036-5.0-L-D-DP-A-GP-K-TR-ND
|
DigiKey | 0.80 MM Q RATE SLIM BODY GROUND Min Qty: 450 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4600 | Buy Now |
DISTI #
QRF8-036-5.0-L-D-D
|
Avnet Americas | Conn Stacking RCP 72 POS 7mm/10mm/12mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QRF8-036-5.0-L-D-D) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$12.3800 / $17.0400 | Buy Now |
DISTI #
200-QRF836560LDPGPKT
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket RoHS: Compliant | 0 |
|
$11.4600 | Order Now |
DISTI #
000000000005912332
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Q Rate Slim Body Ground Plane Socket Min Qty: 1 | 0 |
|
$11.4600 / $17.0400 | Buy Now |
DISTI #
5cd9118acd7c1c4c3868921f
|
Samtec | 0.80 mm Q Rate® Slim Body Ground Plane Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$7.7800 / $17.0380 | Buy Now |